OSG M3x0.50 Metric Coarse, D3, 3 Flute, elektraLUBE Coated, High. More details: M3x0.50 Metric Coarse, D3, 3 Flute,...
RS Components 1970102 technical specifications.
| Flammability Rating | UL94 V-0 |
| Length | 300mm |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Thickness | 20mm |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.