Checking distributor stock and pricing after the page loads.
RS Components 1A13-NF5STSE-B technical specifications.
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.