Cable Assembly 0.5m PS/2 to PS/2 1 to 1 POS RCP-RCP
Checking distributor stock and pricing after the page loads.
RS Components 202-723 technical specifications.
| Connector Type A | PS/2 |
| Connector Type B | PS2 |
| Gender | RCP-RCP |
| Max Operating Temperature | 60°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.