Cable Accessories Cable Tie Mount Nylon 6/6 Natural
RS Components 227-996 technical specifications.
| Type | Cable Tie Mount |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 48°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 227-996 to view detailed technical specifications.
No datasheet is available for this part.