Cable Accessories Tie Mount Nylon 6/6 Black
Checking distributor stock and pricing after the page loads.
| Type | Tie Mount |
| Color | Black |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |