Conn DIN Rail 6 POS Screw ST Panel Mount 20A
Checking distributor stock and pricing after the page loads.
| Type | DIN Rail |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |