This 36-contact unshrouded header features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a maximum current rating of 1A and a maximum voltage rating of 650VAC. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 650VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |