Heat Sink Passive TO-220 Extruded Aluminum 6063-T5 17.9K/W
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063-T5 |
| Fin Style | Extruded |
| Device Cooled | TO-220 |
| Product Length | 20mm |
| Product Depth | 35mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |