Disconnect Terminal 16-22AWG Brass Red F 21.5mm Tin
RS Components 267-4164 technical specifications.
| Type | Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.08mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.