Conn DC Power SKT 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Type | DC Power |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 12V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |