Conn BNC Adapter 0Hz to 1GHz 50Ohm T Style M/F/F Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC Adapter |
| Gender | M/F/F |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |