Small Slide Rack For 22262 W-15 1/4" H-11 1/4" D-11 3/4" (Disc Way)
RS Components 307-95 technical specifications.
| Color | Grey |
| Depth | 298mm |
| Height | 285mm |
| Material | Steel |
| Mount | Box |
| Width | 387mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 307-95 to view detailed technical specifications.
No datasheet is available for this part.