
RS Pro 2m power cord, C19 to Schuko (CEE 7/4), 16 A, 250 V
RS Components 311-9321 technical specifications.
| Current Rating | 16A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 2m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 311-9321 to view detailed technical specifications.
No datasheet is available for this part.
