This red insulated wire features a copper contact with a tin plating, providing reliable connections. The PVC insulation ensures electrical isolation and protects against environmental factors. The wire is designed for stud mounting with an M6 stud size, making it suitable for a range of applications. The 22AWG gauge provides a balance between conductivity and flexibility, while the 26.7mm length offers sufficient reach for various installations.
RS Components 311064VM technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 26.7mm |
| Mount | Stud |
| Stud Size | M6 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.