
RS Pro Beige, Grey Polypropylene (PP) Rod, 1000mm x 30mm Diameter
Checking distributor stock and pricing after the page loads.
| Color | Grey, Beige |
| Flammability Rating | UL94 HB |
| Length | 1000mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| RoHS | Compliant |