Professional Phono Plug - Black Chrome Shell - Red ID code ring
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Not Compliant |