Black PG 7 Pigtail Cordgrip .114" to .250" Cable IP68 UL LIKE 24621 LOCK NUT INCLUDED
Checking distributor stock and pricing after the page loads.
RS Components 3237 technical specifications.
| Capacitance | 105pF |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Strands | 1 |
| RoHS | Compliant |
No datasheet is available for this part.