
This insulated wire features a copper conductor with a tin plating, a vinyl insulation material, and a 14AWG gauge. It has a M5 stud size and a thickness of 0.8mm. The wire measures 17.5mm in length and 8.5mm in width. It is available in blue color.
RS Components 325053FVM technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 17.5mm |
| Series | 3250 |
| Stud Size | M5 |
| Thickness | 0.8mm |
| Width | 8.5mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 325053FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.