Nylon Cable Clamp, .250" Dia x .170" Mounting Hole, Natural
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 3 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |