Polyethylene Terephthalate Glycol (PETG) Sheet, 1200mm x 620mm x 6mm
RS Components 334-6488 technical specifications.
| Flammability Rating | UL94 HB |
| Length | 1200mm |
| Max Operating Temperature | 65°C |
| Thickness | 6mm |
| Width | 620mm |
| RoHS | Compliant |
No datasheet is available for this part.