Gąbka neoprenowa SAB 1, 5 mm
Checking distributor stock and pricing after the page loads.
RS Components 3402594 technical specifications.
| Color | Black |
| Length | 1000mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.5mm |
| Width | 2000mm |
| RoHS | Compliant |