Gąbka silikonowa SAB 3 mm
Checking distributor stock and pricing after the page loads.
RS Components 3402695 technical specifications.
| Color | White |
| Length | 1000mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Thickness | 3mm |
| Width | 600mm |
| RoHS | Compliant |