RS Pro Standard DIN Rail Terminal, ZSL series , 2.5mm, Spring Termination, Green/Yellow
RS Components 35-102 technical specifications.
| Color | Green, Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZSL |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.