
316 A4 Stainless Steel Sheet, 500mm x 300mm x 2.5mm
RS Components 35113Q technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Length | 500mm |
| Material | Stainless Steel |
| Thickness | 2.5mm |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 35113Q to view detailed technical specifications.
No datasheet is available for this part.