
RS Pro Earth Terminal Block, ZSL series , 4mm, Spring Termination, Green/Yellow
RS Components 35252 technical specifications.
| Color | Green, Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZSL |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.
