This 24AWG wire features a copper conductor and PVC insulation, with a thickness of 0.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -15°C. The wire is available in a length of 100m and has a current rating of 1.4A.
RS Components 3553 technical specifications.
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Number of Strands | 7 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.