
RS Pro Standard DIN Rail Terminal, ZRK series , 6mm, 600 V, 50A, Spring Termination, Grey, Single Level
RS Components 35812 technical specifications.
| Color | Grey |
| Current Rating | 50A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | ZRK |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 35812 to view detailed technical specifications.
No datasheet is available for this part.