Adafruit PiUART - USB Console and Power Add-on for Raspberry Pi
RS Components 3589 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.