Kabel taśmowy 7x0, 16mm 20-żył 10m
RS Components 36-20018-001 technical specifications.
| Capacitance | 50pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 36-20018-001 to view detailed technical specifications.
No datasheet is available for this part.