This 7-strand cable features a 28AWG gauge and a 1.27mm pitch, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is designed for use in high-voltage applications, with a voltage rating of 300V. The cable is mounted via a cable connection.
RS Components 36-37020-003 technical specifications.
| Capacitance | 49.2pF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Pitch | 1.27mm |
| Voltage Rating | 300V |
| Width | 47mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 36-37020-003 to view detailed technical specifications.
No datasheet is available for this part.