Enclosure, Connectorized, Aluminum, Blue, 3x2.63x1.65 In, 1 Female BNC, 1 Male BNC
Checking distributor stock and pricing after the page loads.
| Capacitance | 54pF |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Strands | 16 |
| RoHS | Compliant |