IP66 Wall Box, 304 Stainless Steel, Unpainted, 180 x 360 x 150mm
RS Components 360X180X150 technical specifications.
| Body Material | Stainless Steel |
| Height | 180mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 360X180X150 to view detailed technical specifications.
No datasheet is available for this part.