IP66 Wall Box, 304 Stainless Steel, Unpainted, 360 x 360 x 240mm
RS Components 360X360X240 technical specifications.
| Body Material | Stainless Steel |
| Height | 360mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 360X360X240 to view detailed technical specifications.
No datasheet is available for this part.