JACOBS 3649 Chuck Key. More details: Chuck Key, Pilot Size (In.) 1/4, Used On 2 Series, 3649, Chuck Key Size K2
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Material | PVC |
| Length | 1m |
| Max Operating Temperature | 70°C |
| Number of Cores | 3 |
| Number of Strands | 90 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |