RS Components 37-0805-702 technical specifications.
| Length | 100m |
| Mount | Cable |
| Number of Cores | 5 |
| Number of Strands | 18 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 37-0805-702 to view detailed technical specifications.
No datasheet is available for this part.