Reducing Washer; 1-1/4" to 1/2"; Galvanized Steel
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 1.25mm |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 199 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |