Keithley 3720 Dual 1x30 Multiplexer Module for Series 3700A
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.65mm |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Strands | 100 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |