Schuko 6 way std trailing skt, 16A 250Vac
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 64 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |