Gearwrench / Dial Indicator Set 2-1/4 On/of
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PE |
| Length | 100m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 10 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |