RS Pro Yellow Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Nitrile Rubber 8.5 - M
Sign in to ask questions about the RS Components 383398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components 383398 technical specifications.
| Glove Size | 8.5 - M |
| Glove Material | Nitrile Rubber |
| Main Colour of Glove | Yellow |
| Number of Gloves | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 383398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.