SS Pipe, 304/L, A-312, 3/8 Sch 40, 4ft.
RS Components 38420-4 technical specifications.
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components 38420-4 to view detailed technical specifications.
No datasheet is available for this part.