RS Pro Braided Cable Sleeve 10mm Expandable PET 5m
RS Components 389892-1012 technical specifications.
| Color | Black |
| Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.