Conn 3.5MM Mono Plug M 1 POS ST Cable Mount 1 Terminal 1 Port
RS Components 392-633 technical specifications.
| Type | 3.5MM Mono Plug |
| Gender | M |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RS Components 392-633 to view detailed technical specifications.
No datasheet is available for this part.