Ultrasonic sonar distance sensor featuring a 500m length cable constructed with copper conductors and a 0.3mm thick PVC insulation. Rated for 1kV, this general-purpose circular connector utilizes 20AWG wire gauge. Includes two 10K resistors for enhanced functionality.
RS Components 3942 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 500m |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.