Zero Stem for Pi Zero 1.3 and Pi Zero W 1.1
RS Components 3945 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Insulation Thickness | 0.3mm |
| Length | 100m |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.