Stainless Steel Natural Toggle Latch, 25kgf Op.Tension, 50 x 22.4 x 12mm
RS Components 40006IB technical specifications.
| Depth | 12mm |
| Length | 50mm |
| Material | Stainless Steel |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 40006IB to view detailed technical specifications.
No datasheet is available for this part.