RS Pro Free Standing Steel Beige Magazine Rack, 36 x 9-3/4 x 4-1/8in
RS Components 402-75 technical specifications.
| Color | Beige |
| Height | 36inch |
| Material | Steel |
| Mount | Rack |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 402-75 to view detailed technical specifications.
No datasheet is available for this part.