RS Components 40444RS technical specifications.
| Color | Grey |
| Height | 78mm |
| Length | 49mm |
| Material | PC |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 40444RS to view detailed technical specifications.
No datasheet is available for this part.