Cable Accessories Braid Sleeve Polyethylene Terephthalate Gray
Checking distributor stock and pricing after the page loads.
| Type | Braid Sleeve |
| Color | Gray |
| Body Material | Polyethylene Terephthalate |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |