Thermochromic Pigment - Black - 10g
RS Components 4134 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Number of Cores | 2 |
| Number of Strands | 73 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 4134 to view detailed technical specifications.
No datasheet is available for this part.